ADS1112IDRCR

Texas Instruments
595-ADS1112IDRCR
ADS1112IDRCR

Mfr.:

Description:
Analog to Digital Converters - ADC 16-bit 240SPS 2 Ch D iff A 595-ADS1112ID A 595-ADS1112IDRCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$9.15 $22,875.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$17.76
Min:
1

Similar Product

Texas Instruments ADS1112IDRCT
Texas Instruments
Analog to Digital Converters - ADC 16-bit 240SPS 2 Ch D iff A 595-ADS1112ID A 595-ADS1112IDRCR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1112
SMD/SMT
VSON-10
16 bit
2 Channel/3 Channel
I2C
240 S/s
Differential/Single-Ended
Sigma-Delta
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Features: Oscillator, PGA, Small Size
INL - Integral Nonlinearity: 6.5 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 1.75 mW
Power Consumption: 675 uW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Reference Voltage: 2.048 V
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: Precision ADC
Unit Weight: 25.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542319000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99