ADS1018IRUGT

Texas Instruments
595-ADS1018IRUGT
ADS1018IRUGT

Mfr.:

Description:
Analog to Digital Converters - ADC 12-Bit ADC w/ Intg M UX PGA Temp Sensor A 595-ADS1018IRUGR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 288

Stock:
288 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$6.11 $6.11
$4.62 $46.20
$4.25 $106.25
$3.84 $384.00
Full Reel (Order in multiples of 250)
$3.64 $910.00
$3.45 $1,725.00
$3.35 $3,350.00
$3.30 $8,250.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.19
Min:
1

Similar Product

Texas Instruments ADS1018IRUGR
Texas Instruments
Analog to Digital Converters - ADC 12-Bit ADC w/ Intg M UX PGA Temp Sensor A 595-ADS1018IRUGT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1018
SMD/SMT
X2QFN-10
12 bit
2 Channel/4 Channel
SPI
3.3 kS/s
Differential/Single-Ended
Sigma-Delta
2 V to 5.5 V
2 V to 5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Features: Oscillator, PGA, Temp Sensor, Small Size
INL - Integral Nonlinearity: 0.5 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 900 uW
Power Consumption: 300 uW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2 V
Type: Precision ADC
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Temperature Sensing Solution

Texas Instruments Temperature Sensing Solution speeds the design cycle with the right devices, software, tools, and support for designing the next generation of temperature sensors. This highly integrated solution features ADS1118 and ADS10118 analog-to-digital converters with integrated temp sensor, LMP90x sensor analog front end devices, and ADS1247/48 ADCs for temp sensors.

ADS1018 12-bit ADC and Temp Sensor

Texas Instruments ADS1018 12-bit analog-to-digital converter (ADC) and temperature sensor is designed with precision, power, and ease of implementation in mind. TI ADS1018 features an integrated voltage reference and oscillator. An SPI-compatible serial interface transfers data. This TI ADC operates from a single power supply ranging from 2.0V to 5.5V. It can perform conversions at rates up to 3300 samples per second. A programmable gain amplifier is integrated in ADS1018 that offers input ranges from as low as ±256mV up to the supply rails, allowing both large and small signals to be measured with high resolution. ADS1018 also features an input multiplexer that provides two differential or four single-ended inputs. ADS1018 can also function as a high-accuracy temperature sensor. This temperature sensor can be used for system-level temperature monitoring or cold-junction compensation for thermocouples.