ADS1013IRUGR

Texas Instruments
595-ADS1013IRUGR
ADS1013IRUGR

Mfr.:

Description:
Analog to Digital Converters - ADC 12-Bit ADC I2C-Comp atible 3.3kSPS Wit A A 595-ADS1013IRUGT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,991

Stock:
1,991 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.68 $3.68
$3.10 $31.00
$2.84 $71.00
$2.55 $255.00
$2.41 $602.50
$2.32 $1,160.00
$2.26 $2,260.00
Full Reel (Order in multiples of 3000)
$2.10 $6,300.00
$2.07 $12,420.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.91
Min:
1

Similar Product

Texas Instruments ADS1013IRUGT
Texas Instruments
Analog to Digital Converters - ADC 12-Bit ADC I2C-Comp atible 3.3kSPS Wit A A 595-ADS1013IRUGR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1013
SMD/SMT
X2QFN-10
12 bit
1 Channel
I2C
3.3 kS/s
Differential/Single-Ended
Sigma-Delta
2 V to 5.5 V
2 V to 5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Features: Oscillator, Small Size
Gain Error: 0.25 % FSR
INL - Integral Nonlinearity: 0.5 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 900 uW
Power Consumption: 300 uW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Type: Precision ADC
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

Ultra-Small ADC: ADS1013 / ADS1014 / ADS1015

Texas Instruments ADS1013, ADS1014, and ADS1015 ultra-small, low-power 12-bit analog-to-digital converters (ADCs) feature a 2mm X 1.5mm X 0.4mm QFN package and a wide supply range of 2.0V to 5.5V. The TI ADS1013 / ADS1014 / ADS1015 ADCs are designed with precision, power, and ease of implementation in mind and feature an onboard reference and oscillator. These TI ADCs provide low current consumption of only 150µA in continuous mode and single-shot mode that powers down automatically after a conversion. The ADS1013, ADS1014, and ADS1015 are designed for use in portable instrumentation, consumer goods, battery monitoring, temperature measurement, and factory automation and process controls.

ADS101x/ADS101x-Q1 Low-Power 12-Bit ADCs

Texas Instruments ADS101x/ADS101x-Q1 Analog-to-Digital Converters (ADCs) are precision, low-power, 12-bit, I2C-compatible, analog-to-digital converters (ADCs) offered in a VSSOP-10 package. The ADS101x/ADS101x-Q1 devices incorporate a low-drift voltage reference and an oscillator. The ADS1014/ADS1014-Q1 and ADS1015/ADS1015-Q1 also include a programmable gain amplifier (PGA) and a digital comparator. These features, along with a wide operating supply range, make the ADS101x/ADS101x-Q1 well-suited for power- and space-constrained sensor measurement applications. The ADS101x/ADS101x-Q1 performs conversions at data rates up to 3300 samples per second (SPS). The PGA offers input ranges from ±256mV to ±6.144V, allowing precise large and small-signal measurements. The ADS1015/ADS1015-Q1 features an input multiplexer (MUX) that allows two differential or four single-ended input measurements. The digital comparator in the ADS1014/ADS1014-Q1 and ADS1015/ADS1015-Q1 will be used for under- and overvoltage detection. The ADS101x-Q1 devices are AEC-Q100 qualified for automotive applications.