ADCS7476AIMFX/NOPB

Texas Instruments
926-ADCS7476AIMFXNPB
ADCS7476AIMFX/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC 1MSPS 12-/10-/8B ADC A 926-ADCS7476AIMFN A 926-ADCS7476AIMFNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,585

Stock:
2,585
Can Ship Immediately
On Order:
6,000
Expected 2026-06-12
Factory Lead-Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$6.11 $6.11
$4.61 $46.10
$4.24 $106.00
$3.82 $382.00
$3.62 $905.00
$3.50 $1,750.00
$3.41 $3,410.00
Full Reel (Order in multiples of 3000)
$3.30 $9,900.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$7.18
Min:
1
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$7.17
Min:
1

Similar Product

Texas Instruments ADCS7476AIMF/NOPB
Texas Instruments
Analog to Digital Converters - ADC 1MSPS 12-/10-/8B ADC A 926-ADCS7476AIMFX A 926-ADCS7476AIMFXNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADCS7476
SMD/SMT
SOT-23-6
12 bit
1 Channel
3-Wire, SPI
1 MS/s
Single-Ended
SAR
2.7 V to 5.25 V
2.7 V to 5.25 V
72.5 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
DNL - Differential Nonlinearity: 1 LSB
Features: Small Size
Gain Error: 1.2 LSB
INL - Integral Nonlinearity: - 1.1 LSB, + 1 LSB
Number of Converters: 1 Converter
Power Consumption: 2 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Supply
SINAD - Signal to Noise and Distortion Ratio: 72 dB
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V, 5 V
Supply Voltage - Min: 3.3 V, 5 V
Type: S/H ADC
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99