ADCS7476AIMF

926-ADCS7476AIMF
ADCS7476AIMF

Mfr.:

Description:
Analog to Digital Converters - ADC 1MSPS, 12-/10-/8-Bit A/D Converters in SOT-23 & LLP 6-SOT-23 -40 to 125

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments ADCS7476AIMF/NOPB
Texas Instruments
Analog to Digital Converters - ADC 1MSPS 12-/10-/8B ADC A 926-ADCS7476AIMFX A 926-ADCS7476AIMFXNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
ADCS7476
SMD/SMT
SOT-23-6
12 bit
1 Channel
3-Wire, SPI
1 MS/s
Single-Ended
SAR
2.7 V to 5.25 V
2.7 V to 5.25 V
72.5 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
DNL - Differential Nonlinearity: 1 LSB
Features: Small Size
Gain Error: 1.2 LSB
INL - Integral Nonlinearity: - 1.1 LSB, + 1 LSB
Number of Converters: 1 Converter
Power Consumption: 2 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Supply
SINAD - Signal to Noise and Distortion Ratio: 72 dB
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V, 5 V
Supply Voltage - Min: 3.3 V, 5 V
Type: S/H ADC
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542319090
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99