ADC34J45IRGZ25

595-ADC34J45IRGZ25
ADC34J45IRGZ25

Mfr.:

Description:
Analog to Digital Converters - ADC Quad 14B 160MSPS ADC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ADC34J45
SMD/SMT
VQFN-48
14 bit
4 Channel
JESD204B
Pipeline
1.8 V
1.8 V
73.1 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
ENOB - Effective Number of Bits: 11.8 Bit
Pd - Power Dissipation: 1.01 W
Power Consumption: 203 mW
Product Type: ADCs - Analog to Digital Converters
Factory Pack Quantity: 25
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.8 V
Supply Voltage - Min: 1.8 V
Type: ADC
Unit Weight: 138 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
3A001.A.5.A