ADC121S051CISDX/NOPB

926-A121S051CISDXNPB
ADC121S051CISDX/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC SGL CH 200-500kSPS 12B ADC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ADC121S051
SMD/SMT
WSON-6
12 bit
1 Channel
3-Wire, SPI
500 kS/s
Single-Ended
SAR
2.7 V to 5.25 V
2.7 V to 5.25 V
72 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: - 0.9 LSB to + 1 LSB
Gain Error: 1.5 LSB
INL - Integral Nonlinearity: 1 LSB
Number of Converters: 1 Converter
Power Consumption: 1.7 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Supply
SINAD - Signal to Noise and Distortion Ratio: 72 dB
Factory Pack Quantity: 4500
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V, 5 V
Supply Voltage - Min: 3.3 V, 5 V
Type: S/H ADC
Unit Weight: 9.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542319000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99