8601401HA

926-8601401HA
8601401HA

Mfr.:

Description:
Analog Comparators High Speed Dual Comparator 10-CFP -55 to 125

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
SMD/SMT
CPAK-10
2 Channel
Open Collector
80 ns
General Purpose
5 V
36 V
11 mA
4 mV
500 nA
- 55 C
+ 125 C
LM119QML
Tube
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 80 dB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Pd - Power Dissipation: 500 mW (1/2 W)
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 19
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99