8410001DA

595-8410001DA
8410001DA

Mfr.:

Description:
Counter ICs Dual 4-Bit Binary Counters 14-CFP -55 to 125

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
SMD/SMT
CFP-14
Binary
HC
4 bit
Up
2 V to 6 V
- 55 C
+ 125 C
SN54HC393
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Counter ICs
Factory Pack Quantity: 1
Subcategory: Counter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99