84042012A

595-84042012A
84042012A

Mfr.:

Description:
Logic Gates Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NOR gate 20-LCCC -55 to 125

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
NOR
3 Gate
HC
3 Input
LCCC-20
1 Output
5.2 mA
- 5.2 mA
135 ns
2 V
6 V
- 55 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Logic Type: 3-Input NOR
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN54HC27
Factory Pack Quantity: 1
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
TARIC:
8542319000
ECCN:
EAR99