8102001CA

595-8102001CA
8102001CA

Mfr.:

Description:
Monostable Multivibrator CMOS Low-Power Monostable/Astable Multivibrator 14-CDIP -55 to 125

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Monostable Multivibrator
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
Monostable/Astable Multivibrator
CD4000
1
1000 ns, 450 ns, 300 ns
CDIP-16
20 uA
3 V
18 V
4.2 mA
- 4.2 mA
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: Through Hole
Operating Supply Voltage: 3.3 V, 5 V, 9 V, 12 V
Product Type: Monostable Multivibrator
Series: CD4047B
Factory Pack Quantity: 1
Subcategory: Logic ICs
Unit Weight: 1.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99