74LVC1G3208DBVRG4

Texas Instruments
595-LVC1G3208DBVRG4
74LVC1G3208DBVRG4

Mfr.:

Description:
Logic Gates Sgl 3Input Pos OR- A ND Gate A 595-SN74L A 595-SN74LC1G3208DBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.936 $0.94
$0.556 $5.56
$0.467 $11.68
$0.354 $35.40
$0.30 $75.00
$0.258 $129.00
$0.229 $229.00
Full Reel (Order in multiples of 3000)
$0.192 $576.00
$0.145 $870.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments SN74LVC1G3208DBVR
Texas Instruments
Logic Gates Sngl 3 Inpt+ORAND Gt A 595-74LVC1G3208DB A 595-74LVC1G3208DBVT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND, OR
1 Gate
LVC
3 Input
SOT-23-6
1 Output
32 mA
- 32 mA
5 ns
1.65 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Logic Type: Monostable Multivibrator
Product: Configurable Multiple-Function Gates
Product Type: Logic Gates
Series: SN74LVC1G3208
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 6.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542319000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99