74CBTLV3384DBQRG4

595-CBTLV3384DBQRG4
74CBTLV3384DBQRG4

Mfr.:

Description:
Digital Bus Switch ICs Lo-Vltg 10B FET Bus A 595-SNCBTLV3384DBQ A 595-SNCBTLV3384DBQR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments SN74CBTLV3384DBQR
Texas Instruments
Digital Bus Switch ICs LV 10-Bit FET

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Bus Switch ICs
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
10 bit
7 Ohms
250 ps
2.3 V to 3.6 V
- 40 C
+ 85 C
SMD/SMT
QSOP-24
Reel
Cut Tape
Brand: Texas Instruments
Product Type: Digital Bus Switch ICs
Series: SN74CBTLV3384
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 10 uA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Unit Weight: 1.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

CNHTS:
8542319000
USHTS:
8542310075
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99