74AVCH2T45DCUTE4

595-74AVCH2T45DCUTE4
74AVCH2T45DCUTE4

Mfr.:

Description:
Translation - Voltage Levels DUAL-BIT DUAL-SUPPLY BUS TRANSCEIVER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments SN74AVCH2T45DCUT
Texas Instruments
Translation - Voltage Levels DUAL DUAL SUPPLY BUS TRANSCEIVER A 595-S A 595-SN74AVCH2T45DCUR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
VSSOP-8
3.6 V
1.2 V
SN74AVCH2T45
5.4 ns
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Logic Family: AVCH
Output Type: 3-State
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 250
Subcategory: Logic ICs
Unit Weight: 9.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

SN74AVCH2T45 Dual-Supply Bus Transceiver

Texas Instruments SN74AVCH2T45 Dual-Supply Bus Transceiver is a 2-bit, non-inverting bus transceiver using two configurable power-supply rails. The A port is designed to track VCCA, and the B port is designed to track VCCB. VCCA and VCCB accept any supply voltage from 1.2V to 3.6V. This feature allows universal bidirectional low-voltage translation between 1.2V, 1.5V, 1.8V, 2.5V, and 3.3V voltage nodes.