74ALVC162834VRG4

595-74ALVC162834VRG4
74ALVC162834VRG4

Mfr.:

Description:
Universal Bus Functions 18B Universal Bus Dr

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Universal Bus Functions
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ALVC
CMOS
18 Channel
TVSOP-56
3.6 V
1.65 V
6.1 ns
- 40 C
+ 85 C
1 Circuit
Reel
Cut Tape
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
High Level Output Current: - 12 mA
Low Level Output Current: 12 mA
Mounting Style: SMD/SMT
Output Type: 3-State
Product Type: Universal Bus Functions
Series: SN74ALVC162834
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Supply Current - Max: 40 uA
Unit Weight: 145 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

FEATURED PRODUCTS
TEXAS INSTRUMENTS