74ACT11245NT

595-74ACT11245NT
74ACT11245NT

Mfr.:

Description:
Bus Transceivers Tri-State Octal

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
3-State
ACT
8 Circuit
10 ns
PDIP-24
TTL
CMOS
24 mA
- 24 mA
4.5 V
5.5 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Function: Tri-State Octal
Mounting Style: Through Hole
Number of Channels: 8 Channel
Pd - Power Dissipation: 1.3 W
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: 74ACT11245
Factory Pack Quantity: 15
Subcategory: Logic ICs
Supply Current - Max: 8 uA
Unit Weight: 1.754 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99