74AC16652DL

Texas Instruments
595-74AC16652DL
74AC16652DL

Mfr.:

Description:
Bus Transceivers 16-Bit Bus Trcvr/Reg W/3-St Otpt A 595-7 A 595-74AC16652DLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
18 Weeks Estimated factory production time.
Minimum: 100   Multiples: 20
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$18.22 $1,822.00
$17.50 $4,550.00
$17.07 $8,535.00
$16.72 $16,720.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
AC
2 Circuit
17.3 ns
SSOP-56
CMOS
CMOS
24 mA
- 24 mA
3 V
5.5 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Function: Bus Transceiver / Register
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Pd - Power Dissipation: 1.4 W
Polarity: Non-Inverting
Product: Registered Transceivers
Product Type: Bus Transceivers
Series: 74AC16652
Factory Pack Quantity: 20
Subcategory: Logic ICs
Supply Current - Max: 8 uA
Unit Weight: 694.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542319000
USHTS:
8542390010
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99