P0807

Terasic Technologies
993-P0807
P0807

Mfr.:

Description:
Programmable Logic IC Development Tools DE23-Lite Development and Education Kit

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 26

Stock:
26 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$281.24 $281.24

Product Attribute Attribute Value Select Attribute
Terasic
Product Category: Programmable Logic IC Development Tools
RoHS:  
Development Kits
FPGA
DE23
Brand: Terasic Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Product Type: Programmable Logic IC Development Tools
Series: DE Series
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: DE23-Lite
Unit Weight: 500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

DE23-Lite Development Kit

Terasic Technologies DE23-Lite Development Kit is a compact, cost-effective solution powered by the Altera Agilex™ 3 FPGA. The Agilex 3 FPGA is purpose-built for vision, digital logic, robotics, and embedded system design. The DE23-Lite board offers a robust and versatile platform for both education and prototyping with onboard SDRAM, HDMI output, rich I/O headers, integrated ADC, and user interface components.

DE25-Standard Development and Education Kit

Terasic Technologies DE25-Standard Development and Education Kit offers a robust hardware design platform built around the Agilex 5 SoC FPGA. This kit provides ultimate design flexibility by combining the ARM 2xA55 and 2xA76 embedded cores with industry-leading programmable logic. The DE25-Standard kit features 1GB DDR4 32-bit data bus, 64MB SDRAM, 8-channel ADC header, GPIO header, an HSMC high-speed connector, and black and light mini LCD. This kit includes DE25-standard board, Type-C® USB cable, AC power cord, 12V 60W power supply, quick start guide, four Silicon footstands, and fan (installed). The DE25-Standard development board is ideal for digital logics, embedded systems, robotics, video processing, and computer vision applications.