P0492

Terasic Technologies
993-P0492
P0492

Mfr.:

Description:
Interface Modules PCA3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8

Stock:
8 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$279.37 $279.37

Product Attribute Attribute Value Select Attribute
Terasic
Product Category: Interface Modules
Adapters
PCIe
1 Port
8 Gb/s
PCIe
3.3 V
3.3 V
Daughter Card - Interface Conversion
Brand: Terasic Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Operating Supply Voltage: 3.3 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 213.845 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471800000
USHTS:
8517620090
ECCN:
EAR99

FEATURED PRODUCTS
TERASIC