TRM142000000

Teltonika
236-TRM142000000
TRM142000000

Mfr.:

Description:
Modems 4G CAT4 compact industrial modem. Connect endpoints via RS232 or USB. Region: Australia, Europe, APAC . Power supply: EU

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2

Stock:
2
Can Ship Immediately
On Order:
10
Expected 2026-02-13
Factory Lead-Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$111.96 $111.96

Product Attribute Attribute Value Select Attribute
Teltonika
Product Category: Modems
RoHS:  
Modem
150 Mb/s
9 VDC
30 VDC
5 W
- 40 C
+ 75 C
75.9 mm x 74.5 mm x 25 mm
Brand: Teltonika
IP Rating: IP30
Product Type: Modems
Series: TRM142
Factory Pack Quantity: 10
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b.2

TRM142 4G CAT4 Compact Industrial Modem

Teltonika TRM142 4G CAT4 Compact Industrial Modem is a compact and robust industrial modem designed to provide reliable 4G LTE Cat 4 connectivity with fallback to 3G and 2G networks. The durable aluminum housing and wide operating temperature range make this modem ideal for harsh environments, while a plug-and-play design simplifies deployment in remote monitoring, smart metering, industrial automation, and infrastructure management solutions. With RS232 and USB interfaces, the Teltonika TRM142 ensures flexible communication with legacy and modern equipment, making the modem a dependable solution for Machine-to-Machine (M2M) and Internet of Things (IoT) deployments across utilities, transportation, and infrastructures.