RUTM55000000

Teltonika
236-RUTM55000000
RUTM55000000

Mfr.:

Description:
Routers 5G / LTE Cellular Router, 5G, 4G (LTE), Cat 19, RS232/RS485, I/O, Dual SIM, eSIM, GPS, USB, 5 x Ethernet, WiFi 5 Ghz. Region: EMEA, APAC, Brazil. Power supply: 3-PIN power input.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 14

Stock:
14
Can Ship Immediately
On Order:
10
Expected 2026-02-13
Factory Lead-Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$889.11 $889.11

Product Attribute Attribute Value Select Attribute
Teltonika
Product Category: Routers
RoHS:  
880 MHz
4 Port
9 V
50 V
- 40 C
+ 75 C
Brand: Teltonika
Dimensions: 132 mm x 44.2 mm x 95 mm
Flash: 16 MB
IP Rating: IP30
Memory Type: DDR3
Operating Supply Voltage: 9 V to 50 V
Power Consumption: 8.5 W
Product Type: Routers
RAM: 256 MB
Series: RUTM55
Factory Pack Quantity: 10
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
ECCN:
5A991.c.10.b

RUTM55 5G Industrial Router

Teltonika RUTM55 5G Industrial Router is an advanced router that delivers ultra-high 5G speeds up to 3.4Gbps. This router offers coupled versatile 4 x Gigabit Ethernet and Wi-Fi® 5 connectivity options for flexible network integration. The RUTM55 industrial router ensures maximum uptime with dual SIM/eSIM auto-failover and provides robust and future-proof reliability. This router supports the legacy RS232/RS485 devices directly, protecting investments and modernizing infrastructure. The RUTM55 router features a 3-pin power input and a robust, industrial design to withstand vibrations and extreme temperatures. This 5G industrial router is ideal for industrial automation, remote monitoring, smart cities, and utilities.