RUTM52100400

Teltonika
236-RUTM52100400
RUTM52100400

Mfr.:

Description:
Routers Cellular Router. Dual 5G modems, 4G CAT 20 fallback. SA, NSA. Dual SIM, eSIM. WiFi 5, GPS, 5 x Ethernet. Regions: EMEA, APAC, Brazil. PSU: Australian

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 18

Stock:
18 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2,129.70 $2,129.70

Product Attribute Attribute Value Select Attribute
Teltonika
Product Category: Routers
RoHS:  
Cellular Routers
880 MHz
3.3 Gb/s
5 Port
Ethernet
9 VDC
50 VDC
- 40 C
+ 60 C
Brand: Teltonika
Dimensions: 132 mm x 95.1 mm x 44.2 mm
Flash: 16 MB, 256 MB
IP Rating: IP30
Memory Type: DDR3
Operating Supply Voltage: 9 VDC to 50 VDC
Power Consumption: 13 W
Product Type: Routers
RAM: 256 MB
Security: WPA2, WPA2-PSK, WPA-EAP, WPA3
Series: RUTM
Factory Pack Quantity: 10
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
ECCN:
5A991.c.10.b

RUTM52 Dual 5G Routers

Teltonika RUTM52 Dual 5G Routers are designed to offer high-speed and uninterrupted connectivity solutions. These routers support SA and NSA architectures to leverage the 5G infrastructure. The RUTM52 routers include dual 5G modems, multi-WAN capabilities, and a 4G LTE Cat 20 fallback. These routers feature a 16MB serial NOR flash, 5W idle power consumption, and reboot/user default reset/factory reset button. The RUTM52 routers comply with CE, UKCA, RCM, FCC, IC, EAC, UCRF, and WEE regulations. These routers operate within the -40°C to 60°C temperature range and are IP30-rated. The RUTM52 routers are compatible with RMS and are ideal for secure remote management.