RUT271000000

Teltonika
236-RUT271000000
RUT271000000

Mfr.:

Description:
Routers Cellular Router. Redcap 5G router, SA. 4G CAT4, WIFI 2.4ghz, 2 x Ethernet, 1 x SIM. Regions: Global. PSU: Global

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6

Stock:
6
Can Ship Immediately
On Order:
10
Expected 2026-02-11
55
5
Expected 2026-02-20
10
Expected 2026-03-06
40
Expected 2026-03-31
Factory Lead-Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$456.40 $456.40

Product Attribute Attribute Value Select Attribute
Teltonika
Product Category: Routers
RoHS:  
Cellular Routers
9 VDC
30 VDC
- 40 C
+ 75 C
Brand: Teltonika
Dimensions: 83 mm x 25 mm x 74 mm
IP Rating: IP30
Product Type: Routers
Protocol - Cellular, NBIoT, LTE: 4G
RAM: 128 MB
Series: RUT271
Factory Pack Quantity: 10
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
ECCN:
5A991.c.10

RUT271 Redcap 5G Router

Teltonika RUT271 Redcap 5G Router is designed to bridge the gap between 4G and full-capacity 5G. This industrial-grade router supports SA architecture and can wirelessly support up to 50 end devices. The RUT271 Redcap 5G router supports Wi-Fi® and is backward compatible with 4G LTE Cat 4. This router is equipped with WAN failover and two 10/100 RJ45 ports. The RUT271 5G router features 128MB and DDR2 RAM, 802.11b/g/n (Wi-Fi 4), Access Point (AP), and Station (STA) wireless mode, and up to 50 simultaneous connections. This router is IP30-rated and complies with CE, FCC, ISED, CB, and WEEE regulations. The RUT271 Redcap 5G router is ideal for tight-space applications.