XS1N18PC410D

Telemecanique
996-XS1N18PC410D
XS1N18PC410D

Mfr.:

Description:
Proximity Sensors - Industrial INDUCTIVE SENSOR 24VDC 200MA XS

In Stock: 102

Stock:
102 Can Ship Immediately
Factory Lead-Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$181.77 $181.77
$169.12 $845.60
$164.41 $1,644.10
$158.75 $3,968.75
$154.89 $7,744.50
$151.33 $15,133.00
500 Quote

Product Attribute Attribute Value Select Attribute
Telemecanique Sensors
Product Category: Proximity Sensors - Industrial
RoHS:  
REACH - SVHC:
Inductive
5 mm
PNP-NO+NC
Panel Mount
Connector
M12
4 Pin
12 VDC
24 VDC
XS
Brand: Telemecanique
Housing Material: Brass
IP Rating: IP68
Maximum Frequency: 2 kHz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: OsiSense
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
CNHTS:
9031809090
USHTS:
8543704500
JPHTS:
854370000
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
TELEMECANIQUE SENSORS