SC300A500FP

Telemecanique
996-SC300A500FP
SC300A500FP

Mfr.:

Description:
Proximity Sensors - Industrial Flat Pack Ultrasonic Sensor

In Stock: 15

Stock:
15 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$385.89 $385.89
$361.68 $1,808.40
$352.64 $3,526.40
$341.84 $8,546.00

Product Attribute Attribute Value Select Attribute
Telemecanique Sensors
Product Category: Proximity Sensors - Industrial
RoHS:  
REACH - SVHC:
Ultrasonic
Discrete
Cable Mount
Cable
12 VDC
24 VDC
SC300A
Brand: Telemecanique
Housing Material: Plastic
IP Rating: IP67
Maximum Frequency: 500 kHz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: Superprox +
Unit Weight: 567 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
CNHTS:
9031809090
USHTS:
8543704500
JPHTS:
854370000
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
TELEMECANIQUE SENSORS