MFT02A12

Teledyne Relays
881-MFT02A12
MFT02A12

Mfr.:

Description:
Timers Multi-Function Timer, DIN-rail SPDT, Power Supply: 12 to 240 VAC/DC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 17

Stock:
17 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$185.88 $185.88
$154.04 $1,540.40
$143.81 $3,595.25
$137.05 $6,852.50
$131.05 $13,105.00

Product Attribute Attribute Value Select Attribute
Teledyne Relays
Product Category: Timers
RoHS:  
Analog Timers
SPDT Multi-Function Timer
12 VAC/DC to 240 VAC/DC
0.1 s to 100 hr
5 %
Brand: Teledyne Relays
Current Rating: 5 A
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Product Type: Timers
Series: MFT
Factory Pack Quantity: 25
Subcategory: Timers
Termination Style: Screw
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9107008000
JPHTS:
910700000
KRHTS:
9107000000
TARIC:
9107000090
MXHTS:
9107000100
ECCN:
EAR99

MFT02Ax Multi-Function Timers

Teledyne Relays MFT02Ax Multi-Function Timers are designed for DIN-rail mounting. These timers feature seven knob-selectable functions and seven knob-selectable time ranges from 0.1s to 100h. The MFT02Ax timers also feature ≤0.2% repeatability, automatic or manual start, 250VAC (RMS) rated insulation voltage, and ≤5% setting accuracy. These timers offer a 17.5mm housing width in an SPDT configuration, suitable for front and back panel installation. The MFT02Ax timers are compatible with 24VDC, 24VAC to 240VAC, or 12VAC/DC to 240VAC/DC power supply range.