FSC23DM25

Teledyne Relays
881-FSC23DM25
FSC23DM25

Mfr.:

Description:
Solid State Relays - SSRs Output: 25A, 24-280VAC/ Control: 9.0 - 18.0 VDC / Zero-cross

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 18

Stock:
18 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$71.63 $71.63
$68.03 $680.30
$64.46 $1,611.50
$60.87 $3,043.50
$57.29 $5,729.00
$53.72 $13,430.00

Product Attribute Attribute Value Select Attribute
Teledyne Relays
Product Category: Solid State Relays - SSRs
RoHS:  
Industrial Solid State Relays
Miniature Single-Phase AC SSR
Panel Mount
25 A
24 VAC to 280 VAC
Zero Switching
9 VDC to 18 VDC
14 mA
- 30 C
+ 80 C
IP20
FSC
35.6 mm
21.1 mm
24 mm
Brand: Teledyne Relays
Contact Termination: Quick Connect
Pd - Power Dissipation: 16 W
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 25
Subcategory: Relays
Termination Style: Quick Connect
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

FSC Single-Phase Solid-State Relays

Teledyne Relays FSC Single-Phase Solid-State Relays (SSRs) feature a switching solution with integrated LED indicators and transils for overvoltage protection. The SSRs utilize a wire bonding assembly technology to reduce mechanical and thermal stress, which ensures a long lifespan. The FSC series provides a pre-attached thermal interface for panel mounting. The SSRs are suitable for resistive loads and have quick-connect terminals for fast and easy wiring. The Teledyne Relays FSC Single-Phase SSRs are RoHS compliant and conform to various food and beverage certifications. This makes the SSRs ideal for versatile food-related applications, including coffee machines, vending machines, cooking equipment, thermoforming machines, temperature control units, and more.