T3DSO2204A

Teledyne LeCroy
940-T3DSO2204A
T3DSO2204A

Mfr.:

Description:
Benchtop Oscilloscopes 200 MHz, 2 GS/s per Ch, 2 GS/s interleaved, 4 CH, 200 Mpts/Ch DSO with 10.1" Color Display

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$7,269.50 $7,269.50

Product Attribute Attribute Value Select Attribute
Teledyne LeCroy
Product Category: Benchtop Oscilloscopes
RoHS:  
4 Channel
200 MHz
2 GS/s
Color TFT, LCD
100 V to 240 V
Digital Oscilloscope
USB+Power
Brand: Teledyne LeCroy
Height: 224 mm
Interface Type: RS-232, SPI, UART, USB
Length: 352 mm
Product Type: Oscilloscopes
Series: T3DSO
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 128 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030201000
ECCN:
EAR99

T3DSO1000 / T3DSO1000A Oscilloscopes

Teledyne LeCroy T3DSO1000 / T3DSO1000A Oscilloscopes are a 2- and 4-channel series of high-speed waveform-capturing devices. The robust T3DSO1000 / T3DSO1000A devices capture up to 400,000wfm/s (in sequence mode), using a 7" TFT-LCD that displays 256-level, intensity-grading results at 800x480 pixels. This family of oscilloscopes features 100MHz, 200MHz, and 350MHz models, a digital intelligent trigger system, security erase mode, pass/fail functions, and USB compatibility. The 4-channel Teledyne LeCroy model is compatible with a number of accessories, including an AWG module, MSO software, and Wi-Fi® software.

T3DSO2000A Oscilloscopes

Teledyne Lecroy T3DSO2000A Oscilloscopes feature two-channel and four-channel models with analog bandwidth options from 100MHz to 500MHz. These oscilloscopes utilize high-speed display technology that provides excellent signal clarity, fidelity, and performance. The models are available with a minimum vertical input range of 500μV/div, an innovative digital trigger system with high sensitivity and low jitter, and a waveform capture rate of 500,000 waveforms/sec (sequence mode). The T3DSO2000A series offers a capacitive 10.1” color touch screen, 200Mpts of memory, 2GS/s sample rate, bode plot, a function generator, and power analysis. The design of Teledyne Lecroy T3DSO2000A Oscilloscopes includes a hardware co-processor that delivers measurements quickly and accurately without slowing acquisition and front-panel response.