TBS1202C

Tektronix
795-TBS1202C
TBS1202C

Mfr.:

Description:
Benchtop Oscilloscopes Digital Storage Oscilloscope: 200 MHz bandwidth 1 GS/s sample rate 2 Channel 20Kpts record length

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$3,770.10 $3,770.10

Product Attribute Attribute Value Select Attribute
Tektronix
Product Category: Benchtop Oscilloscopes
RoHS:  
2 Channel
200 MHz
1 GSa/s
Color TFT
300 V
Digital Oscilloscope
Brand: Tektronix
Height: 155 mm
Height - in: 6.1 in
Height - mm: 155 mm
Length: 106.6 mm
Length - in: 4.2 in
Length - mm: 106.6 mm
Product Type: Oscilloscopes
Series: TBS1000C
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 325.1 mm
Width - in: 12.8 in
Width - mm: 325.1 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
9030201000
ECCN:
3A992

TBS1000C Digital Storage Oscilloscopes

Tektronix TBS1000C Digital Storage Oscilloscopes are designed for educational institutions, embedded design engineers, and maker communities. The oscilloscopes feature a 7" WVGA color display, a 1GS/s sample rate, and bandwidths from 50MHz to 200MHz. The USB host port on the front of the unit makes it easy to save the instrument settings, screenshots, and waveform data into a USB flash drive. These scopes are available with an innovative courseware system that integrates lab exercises with step-by-step instructions. The HelpAnywhere® system provides useful tips and hints throughout the user interface for new users. Tektronix TBS1000C Digital Storage Oscilloscopes come with a five-year warranty.