OP-MINIKVM-TOOLKIT

TechxArtisan
392-OPMINIKVMTOOLKIT
OP-MINIKVM-TOOLKIT

Mfr.:

Description:
Interface Modules Openterface Mini-KVM with quick start guide, HDMI male-to-male cable, type-C to USB-A male cable with USB-A female to type c.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 260

Stock:
260 Can Ship Immediately
Factory Lead-Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$202.74 $202.74

Product Attribute Attribute Value Select Attribute
TechxArtisan
Product Category: Interface Modules
RoHS:  
KVM Switches
HDMI, USB 2.0, USB Type-C
4 Port
HDMI, USB 2.0, USB Type-C
0 C
+ 40 C
Openterface Mini-KVM
Each
Brand: TechxArtisan
Dimensions: 61 mm x 53 mm x 13.5 mm
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: Openterface Mini-KVM Toolkit
Unit Weight: 205 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99