2025-1

Techspray
577-2025-1
2025-1

Mfr.:

Description:
Brushes Brush 1 3/8 x 1/4 Soft Brass

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Techspray
Product Category: Brushes
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
Single Head
196.85 mm
Wood
Bag
1
35 mm
Brass
11 mm
6.5 mm
Brand: Techspray
Product: Brushes
Product Type: Brushes
Factory Pack Quantity: 6
Subcategory: Supplies
Type: Soft Brass Brush
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9603908050
KRHTS:
9603900000
MXHTS:
9603909900
BRHTS:
96039000
ECCN:
EAR99