1822-10F

Techspray
577-1822-10F
1822-10F

Mfr.:

Description:
Desoldering Braid / Solder Removal PROWICK .075in WIDTH GRN 10ft LNTH AS NC

In Stock: 84

Stock:
84 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$15.49 $15.49

Product Attribute Attribute Value Select Attribute
Techspray
Product Category: Desoldering Braid / Solder Removal
RoHS:  
Solder Braid/Solder Wick
Anti-Static, No Clean
10 ft
1.9 mm / 0.075 in
Green
Brand: Techspray
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Solder Removal
Factory Pack Quantity: 25
Subcategory: Solder & Equipment
Unit Weight: 11.567 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8515900080
CNHTS:
3810900000
USHTS:
7413005000
JPHTS:
741300000
KRHTS:
7413000000
TARIC:
8515908090
MXHTS:
7413000200
BRHTS:
74130000
ECCN:
EAR99