1610-100FL

Techspray
577-1610-100FL
1610-100FL

Mfr.:

Description:
Pre-Saturated Wipes 99.8% IPA WIPE 5 X 8 FLIP TOP TUB 100CT

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Techspray
Product Category: Pre-Saturated Wipes
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
5 in x 8 in
Tub, Flip-Top
100
Isopropyl Alcohol
General Purpose
Not ESD Safe
Brand: Techspray
Product Type: Wipes
Factory Pack Quantity: 12
Subcategory: Supplies
Type: General Purpose Presaturated Wipe
Unit Weight: 1.123 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ORM-D PRODUCTS


1. These chemicals are considered ORM-D products.

2. These chemicals can be shipped via Ground only
to any Continental United States destination.

3. There is no Hazardous Chemical fee.

A. The five part Hazardous Chemical Label is not
required.

B. The box must be new with a 200 pound burst
strength.

C. The box must be sealed using the six way sealing
method and ORM-D label must be affixed to the top of the
box.


5-0604-6

USHTS:
2905120050
ECCN:
EAR99