PIXI-9377-S

TechNexion
570-PIXI-9377-S
PIXI-9377-S

Mfr.:

Description:
Multiprotocol Modules QCA9377 WIFI 802.11AC (SDIO) + BLUETOOTH (UART) SOLDER DOWN MODULE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 100   Multiples: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$47.86 $4,786.00
$47.74 $9,548.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
TechNexion
Product Category: Multiprotocol Modules
I2S, UART
3.3 V
3.3 V
- 40 C
+ 85 C
MHF4
16 mm x 12 mm x 2.65 mm
Bluetooth
802.11 a/b/g/n/ac
Brand: TechNexion
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Operating Supply Voltage: 3.3 V
Product Type: Multiprotocol Modules
Factory Pack Quantity: 100
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

FEATURED PRODUCTS
TECHNEXION