CLIX-9377

TechNexion
570-CLIX-9377
CLIX-9377

Mfr.:

Description:
Multiprotocol Modules CLIX MODULE WITH QCA9377 WIFI 802.11AC (SDIO) + BLUETOOTH (UART) MODULE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 43

Stock:
43 Can Ship Immediately
Quantities greater than 43 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$64.21 $64.21
$59.27 $592.70
$56.32 $2,816.00
$47.86 $4,786.00
$47.74 $9,548.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
TechNexion
Product Category: Multiprotocol Modules
UART
3.3 V
3.3 V
- 40 C
+ 85 C
MHF4
25 mm x 20 mm x 5 mm
Bluetooth
802.11 a/b/g/n/ac
Brand: TechNexion
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Operating Supply Voltage: 3.3 V
Product Type: Multiprotocol Modules
Factory Pack Quantity: 100
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

FEATURED PRODUCTS
TECHNEXION