430078-553

Tark Thermal Solutions
739-430078-553
430078-553

Mfr.:

Description:
Thermoelectric Peltier Modules Thermoelectric Cooler, Ceramic Plate, for High Current, 49.3W, 40x40x3.8mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$43.60 $43.60
$40.99 $204.95
$40.42 $404.20
$39.69 $793.80
$39.13 $2,347.80
500 Quote

Product Attribute Attribute Value Select Attribute
Tark Thermal Solutions
Product Category: Thermoelectric Peltier Modules
Thermoelectric Peltier Modules
Ceramic Plate
49.3 W
70.5 C
250 mA
13.87 V
40 mm
40 mm
3.8 mm
80 C
Brand: Tark Thermal Solutions
Product: Thermoelectric Coolers
Series: CP
Factory Pack Quantity: 20
Subcategory: Thermoelectric
Part # Aliases: CP14-127-06-L2-W4.5 CP14,127,06,L2,W4.5
Unit Weight: 21 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Laird Thermal Systems is now Tark Thermal Solutions.

Please contact a Mouser Technical Sales Representative for
further information.

5-0525-3

Thermoelectric Coolers (TECs)

Tark Thermal Solutions Thermoelectric Coolers (TECs) are solid-state heat pumps that require a heat exchanger to dissipate heat utilizing the Peltier effect. During operation, Direct Current (DC) flows through the thermoelectric cooler to create heat transfer and a temperature differential across the ceramic substrates. This process causes one of the coolers to be cold and the other side to be hot. The Thermoelectric Coolers can be used as a power generator to convert waste heat into usable output DC power. These coolers are available in 2mm x 2mm to 62mm x 62mm dimensions. The TECs are ideal for applications that require precise temperature control, high reliability, low weight, and compact geometry constraints. Typical applications include medical diagnostics, medical imaging, battery cooling, automotive, aerospace defense, and optoelectronics.

CP Series Ceramic Plate Thermoelectric Coolers

Tark CP (Ceramic Plate) Thermoelectric Modules feature high-performance, highly reliable TEMs in numerous heat pumping capacities, geometric shapes, geometric sizes, and input power ranges. These components are constructed using Bismuth Telluride semiconductor material and thermally conductive aluminum oxide ceramics. The CP Thermoelectric modules offer precise temperature control and reliable solid-state operation. These TEMs are designed for higher current and large heat-pumping applications. Typical applications include thermoelectric coolers for handheld cosmetic lasers, cooling for centrifuges, and peltier cooling for machine vision.