MA582.W.001

Taoglas
960-MA582W001
MA582.W.001

Mfr.:

Description:
Antennas 2-in-1 2x5G/4G MIMO White Permanent Mount Puck Antenna with 2m 1.5DS and SMA(M)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 18

Stock:
18 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$70.82 $70.82
$65.16 $651.60
$53.41 $1,068.20
$51.24 $5,124.00
$49.48 $12,864.80
500 Quote

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Modules
617 MHz
5 GHz
7.01 dBi
50 Ohms
10 W
- 40 C
+ 85 C
8 Band
Screw
Connector
SMA-M
101 mm
101 mm
20 mm
IP67
TGC-1.5DS
Bulk
Brand: Taoglas
Cable Length: 2 m
Polarization: Linear
Factory Pack Quantity: 20
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

MA58x Comet Puck Antennas

Taoglas MA58x Comet Puck Antennas are high-efficiency screw-mount antennas that come in IP67-rated metallic enclosures. These antennas support 5G/4G MIMO cellular frequencies, GNSS, and WiFi® bands. The MA58x comet antennas feature a compact 101mm × 101mm × 20mm form factor, low-loss coaxial cables, and SMA connectors. These antennas come with an M12 threaded stud for secure installation and a 3M foam gasket for effective sealing against environmental factors. The MA58x comet antennas are capable of maintaining strong performance even when mounted directly on metallic enclosures. These antennas are designed to be permanent mount/screw mount, allowing them to be utilized and installed in applications where a strong and secure mechanical attachment is required. This ensures reliable performance even in high-vibration or harsh environments. The MA58x comet antennas operate within a -40°C to 85°C temperature range. Typical applications include gateways, routers, digital signage, Point-Of-Sale (POS) terminals, first responders, and emergency services.