MA1559.A.001

Taoglas
960-MA1559.A.001
MA1559.A.001

Mfr.:

Description:
Antennas SYNERGYX ANTENNA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 46

Stock:
46 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$378.20 $378.20
$343.48 $3,434.80

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
Multiprotocol Antennas
Vehicle Antennas
600 MHz
6 GHz
4G/5G, Cellular (NBIoT, LTE)
GPS, GNSS, GLONASS, BeiDou,
WiFi 6
Dome
Dome
50 Ohms
MIMO
6 Band
Direct / Permanent Mount
Connector
SMA Male, RP-SMA Male
161.3 mm
67 mm
IP67
9 x RG-174
Bulk
Brand: Taoglas
Cable Length: 150 mm to 350 mm
Polarization: RHCP
Factory Pack Quantity: 50
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994