MA131.A.LK.002

Taoglas
960-MA131.A.LK.002
MA131.A.LK.002

Mfr.:

Description:
Antennas Hercules MA131 2in1 Permanent Mount GPS/GLONASS/Galileo 915MHz oe48*29mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 29

Stock:
29 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$96.39 $96.39
$75.11 $751.10
$75.10 $3,755.00
$75.08 $7,508.00
$73.76 $18,440.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
REACH - SVHC:
Multiprotocol Antennas
Vehicle Antennas
Active
915 MHz
1.606 GHz
Galileo, GLONASS, GPS
802.15.4 (ANT, Thread, Zigbee)
ISM, RFID
Module
Dome
4.32 dBi
50 Ohms
2:1, 2
5 W
- 40 C
+ 85 C
2 Band
Direct / Permanent Mount
Connector
SMA Male
915 MHz, 1.575 GHz
Cellular Application, Satellite Tracking/Navigation
28.5 mm
IP67, IP69K
200 mm RG316, 200 mm RG174
Hercules
Bulk
Brand: Taoglas
Cable Length: 200 mm
Polarization: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994