G21.B.301111

Taoglas
960-G21B301111
G21.B.301111

Mfr.:

Description:
Antennas Hercules G21 3G/2G Cellular Permanent Mount Antenna, 3M RG-174

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 258

Stock:
258 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 258 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$69.08 $69.08
$62.98 $629.80
$62.39 $3,119.50
$61.07 $6,107.00
$60.61 $15,152.50
1,000 Quote

Possible Replacement

Taoglas G35.A.305111
Taoglas
Antennas Ultima II G35 LTE Super Low Profile Permanent Mount Antenna

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
REACH - SVHC:
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Vehicle Antennas
Passive Antenna
824 MHz
2.17 GHz
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, GPRS, HSPA
Module
Dome
3 dBi, 1 dBi, 1 dBi, - 0.9 dBi, - 1.1 dBi, - 1.1 dBi
50 Ohms
10 W
- 40 C
+ 85 C
5 Band
Direct / Permanent Mount
Connector
SMA Male
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz
Cellular Application
29 mm
IP67, IP69K
3 M RG174
Hercules
Bulk
Brand: Taoglas
Cable Length: 3 m
Polarization: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Unit Weight: 140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8529100091
CNHTS:
8529101000
USHTS:
8517710000
TARIC:
8517700000
ECCN:
EAR99

Hercules Screw-Mount External Antennas

Taoglas Hercules Series Screw Mount External Antennas are high-performance, thread-mount antennas for external use on mesh networks, vehicles, and outdoor and indoor assets. They are designed for heavy-duty work with extra thick threads, making them ideal for robust, covert installations where durability is paramount. They are suitable for telematics and M2M applications for commercial vehicle installations for fleet management etc. Durable UV-resistant ABS housing is resistant to vandalism and direct attack. The advantage of the Taoglas solution is that the antenna inside is tuned for its housing, giving the device maximum sensitivity. Taoglas Hercules Series Screw Mount External Antennas were designed based on market feedback - thick threads, waterproof, no fin, low profile etc. All external antennas are available with the cable and connector required to connect directly to the device.