MET-31

Tamura
838-MET-31
MET-31

Mfr.:

Description:
Audio Transformers / Signal Transformers THROUGH HOLE 600CT:600CT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 417

Stock:
417
Can Ship Immediately
On Order:
2,750
Expected 2026-08-18
Factory Lead-Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$16.99 $16.99
$15.58 $155.80
$14.91 $372.75
$14.38 $719.00
$13.92 $1,392.00
$12.93 $3,232.50
$12.46 $6,853.00

Product Attribute Attribute Value Select Attribute
Tamura
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Audio Transformers
Terminals
300 Hz to 100 kHz
600 Ohms
600 Ohms
1 kV
- 20 C
+ 85 C
Ultra Wideband
10.4 mm
7.87 mm
11.8 mm
MET
Tube
Brand: Tamura
Power Rating: 50 mW (1/20 W)
Primary Resistance: 70 Ohms
Product Type: Audio & Signal Transformers
Secondary Resistance: 70 Ohms
Factory Pack Quantity: 550
Subcategory: Transformers
Unit Weight: 6.152 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
TARIC:
8504312990
BRHTS:
85043100
ECCN:
EAR99