TSM070NH04LCV RGG

Taiwan Semiconductor
821-TSM070NH04LCVRGG
TSM070NH04LCV RGG

Mfr.:

Description:
MOSFETs 40V, 54A, Single N-Channel Power MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,933

Stock:
9,933 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 9933 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.12 $2.12
$1.39 $13.90
$0.989 $98.90
$0.78 $390.00
$0.684 $684.00
$0.673 $1,682.50
Full Reel (Order in multiples of 5000)
$0.558 $2,790.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
PDFN-33
N-Channel
1 Channel
40 V
54 A
- 16 V, 16 V
2.2 V
24 nC
- 55 C
+ 150 C
36 W
Enhancement
PerFET
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Fall Time: 7.1 ns
Forward Transconductance - Min: 47 S
Product Type: MOSFETs
Rise Time: 48 ns
Factory Pack Quantity: 5000
Subcategory: Transistors
Typical Turn-Off Delay Time: 28 ns
Typical Turn-On Delay Time: 8.9 ns
Part # Aliases: TSM070NH04LCV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

40V N-Channel Power MOSFETs

Taiwan Semiconductor 40V N-Channel Power MOSFETs are designed to operate on PerFET™ power transistor technology and operate at 40V Drain Source Voltage (VDS). These MOSFETs feature ultra-low on-resistance and wettable flank leads for enhanced AOI. The N-Channel Power MOSFETs are halogen-free, RoHS compliant, and 100% UIS and Rg tested. Typical applications of N-channel power MOSFETs include DC-DC converters, load switches, solenoids, and motor drivers.