TQM250NB06DCR RLG
See Product Specifications
Mfr.:
Description:
MOSFETs 60V, 30A, Dual N-Channel Power MOSFET
In Stock: 4,928
-
Stock:
-
4,928 Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
24 Weeks Estimated factory production time for quantities greater than shown.
Pricing (CAD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $1.53 | $1.53 | |
| $1.25 | $12.50 | |
| $0.972 | $97.20 | |
| $0.86 | $430.00 | |
| $0.843 | $843.00 | |
| Full Reel (Order in multiples of 2500) | ||
| $0.798 | $1,995.00 | |
| 25,000 | Quote | |
Datasheet
Models
Other
SPICE Models
- CNHTS:
- 8541290000
- USHTS:
- 8541290065
- TARIC:
- 8541290000
- ECCN:
- EAR99
Canada
