TQM025NH04CR RLG
See Product Specifications
Mfr.:
Description:
MOSFETs 40V, 100A, Single N-Channel Power MOSFET
In Stock: 4,980
-
Stock:
-
4,980 Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (CAD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $4.17 | $4.17 | |
| $2.91 | $29.10 | |
| $2.06 | $206.00 | |
| $1.71 | $855.00 | |
| $1.64 | $1,640.00 | |
| Full Reel (Order in multiples of 2500) | ||
| $1.39 | $3,475.00 | |
Datasheet
Models
SPICE Models
Test/Quality Data
- USHTS:
- 8541290065
- TARIC:
- 8541290000
- ECCN:
- EAR99
Canada
