SD103AW RHG

Taiwan Semiconductor
821-SD103AWRHG
SD103AW RHG

Mfr.:

Description:
Schottky Diodes & Rectifiers 40V, 0.35A, Schottky Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,728

Stock:
3,728 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.264 $0.26
$0.18 $1.80
$0.138 $13.80
$0.109 $54.50
$0.096 $96.00
Full Reel (Order in multiples of 3000)
$0.05 $150.00
$0.045 $270.00

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
SOD-123-2
Single
Si
350 mA
40 V
600 mV
5 uA
- 65 C
+ 125 C
Reel
Cut Tape
Brand: Taiwan Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Part # Aliases: SD103AW
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541100090
CNHTS:
8541100000
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

SD103 Schottky Barrier Diodes

Taiwan Semiconductor SD103 Schottky Barrier Diodes are designed with high current capability. These diodes feature low forward voltage, up to repetitive peak reverse voltage, 150mA forward current, and low power loss. The SD103 Schottky diodes are Halogen-free according to IEC 61249-2-21 and comply with Moisture Sensitivity Level 1 as per J-STD-020. Typical applications include low voltage rectifications, high-efficiency DC-DC conversions, Switch Mode Power Supplies (SMPS), and inverse polarity protections.