PUUP6J

Taiwan Semiconductor
821-PUUP6J
PUUP6J

Mfr.:

Description:
Rectifiers 25ns, 6A, 600V, Ultra Fast Recovery Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6,000
Expected 2026-05-22
Factory Lead-Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 6000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.06 $1.06
$1.05 $10.50
$0.682 $68.20
$0.525 $262.50
$0.474 $474.00
$0.431 $1,077.50
Full Reel (Order in multiples of 6000)
$0.385 $2,310.00
$0.381 $4,572.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
SMD/SMT
TO-277A-2
600 V
6 A
Ultra Fast Recovery Rectifiers
Single
1.62 V
160 A
2 uA
25 ns
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 6000
Subcategory: Diodes & Rectifiers
Unit Weight: 103 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

PUUPx Series Ultra Fast Recovery Rectifiers

Taiwan Semiconductor PUUPx Series Ultra Fast Recovery Rectifiers are AEC-Q101 qualified planar technology rectifiers with a reverse recovery time of 25ns. The PUUPx Rectifiers are available in 100V and 200V voltage ratings, with a forward current range from 3A to 6A. These planar devices offer low power loss and high efficiency in a low-profile TO-277A package with wettable flanks, ideal for automated placement. The package also features wettable flanks, enabling automated optical inspection and increasing reliability.