PU1DAH
See Product Specifications
Mfr.:
Description:
Rectifiers 25ns, 1A, 200V, Ultra Fast Recovery Rectifier
In Stock: 11,569
-
Stock:
-
11,569 Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (CAD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $0.399 | $0.40 | |
| $0.284 | $2.84 | |
| $0.227 | $22.70 | |
| $0.169 | $84.50 | |
| $0.123 | $123.00 | |
| Full Reel (Order in multiples of 7500) | ||
| $0.117 | $877.50 | |
| $0.106 | $2,385.00 | |
Datasheet
Models
PCN
SPICE Models
Test/Quality Data
- CAHTS:
- 8541100090
- CNHTS:
- 8541100000
- USHTS:
- 8541100080
- TARIC:
- 8541100000
- ECCN:
- EAR99
Canada
