PHAD12J

Taiwan Semiconductor
821-PHAD12J
PHAD12J

Mfr.:

Description:
Rectifiers 60ns, 12A, 600V, High Efficient Recovery Rectifier

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 4500   Multiples: 4500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4500)
$0.738 $3,321.00
$0.73 $6,570.00

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
SMD/SMT
ThinDPAK-3
600 V
12 A
High Efficient Rectifier
Dual Anode Common Cathode
1.1 V
445 A
60 ns
- 55 C
+ 175 C
PHAD
Reel
Brand: Taiwan Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 4500
Subcategory: Diodes & Rectifiers
Unit Weight: 195 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

PHAD High Efficient Surface Mount Rectifiers

Taiwan Semiconductor PHAD High Efficient Surface Mount Rectifiers feature low power loss and high efficiency. These rectifiers utilize planar technology and have a Moisture Sensitivity Level (MSL) 1 as per J-STD-020. The PHAD6JH, PHAD8JH, PHAD10JH, and PHAD12JH surface mount rectifiers are AEC-Q101 qualified and are designed for automated placement. The PHAD rectifiers come in a ThinDPAK case with a molding compound that meets the UL 94V-0 flammability rating. These rectifiers are RoHS-compliant and halogen-free. Typical applications include DC to DC converters, lighting, switching mode converters and inverters, and snubber.