PE1DA

Taiwan Semiconductor
821-PE1DA
PE1DA

Mfr.:

Description:
Rectifiers 15ns, 1A, 200V, Ultra Fast Recovery Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 14,985

Stock:
14,985 Can Ship Immediately
Factory Lead-Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 7500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.518 $0.52
$0.357 $3.57
$0.233 $23.30
$0.174 $87.00
$0.117 $117.00
$0.098 $490.00
Full Reel (Order in multiples of 7500)
$0.098 $735.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
Ultra Fast Recovery Rectifiers
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 7500
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

PExDxH Ultra-Fast Surface Mount Rectifiers

Taiwan Semiconductor PExDxH Ultra-Fast Surface Mount Rectifiers provide low power losses and high efficiency using planar technology and a single-die configuration. These rectifiers offer a minimum junction capacitance range of 24pF to 72pF with a 200V repetitive peak reverse voltage. The PExDxH rectifiers feature a wide -55°C to 175°C operating temperature range and are applicable for high-frequency switching, DC/DC, and snubber applications.