MBS6-K

Taiwan Semiconductor
821-MBS6-K
MBS6-K

Mfr.:

Description:
Bridge Rectifiers 0.8A, 600V, Standard Bridge Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,994

Stock:
2,994 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.651 $0.65
$0.476 $4.76
$0.27 $27.00
$0.183 $91.50
$0.138 $138.00
Full Reel (Order in multiples of 3000)
$0.118 $354.00
$0.105 $630.00
$0.09 $810.00
$0.085 $2,040.00

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Bridge Rectifiers
RoHS:  
Reel
Cut Tape
Brand: Taiwan Semiconductor
Product Type: Bridge Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99